
ADCLK946BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADCLK946BCPZ-REEL7TR-ND - Tape & Reel (TR) ADCLK946BCPZ-REEL7CT-ND - Cut Tape (CT) ADCLK946BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK946BCPZ-REEL7 |
Description | IC CLK BUFFER 1:6 4.8GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 4.8 GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK946BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 4.8 GHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 222,45300 Kč | 2 224,53 Kč |
| 25 | 207,40160 Kč | 5 185,04 Kč |
| 100 | 190,85710 Kč | 19 085,71 Kč |
| 250 | 188,26388 Kč | 47 065,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 172,34263 Kč | 258 513,95 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |


