Clock Fanout Buffer (Distribution) IC 1:6 4.8 GHz 24-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK946BCPZ

DigiKey Part Number
505-ADCLK946BCPZ-ND
Manufacturer
Manufacturer Product Number
ADCLK946BCPZ
Description
IC CLK BUFFER 1:6 4.8GHZ 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 4.8 GHz 24-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK946BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
CML, CMOS, LVDS, LVPECL
Output
LVPECL
Frequency - Max
4.8 GHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1271,92000 Kč271,92 Kč
10213,90700 Kč2 139,07 Kč
90184,52111 Kč16 606,90 Kč
180178,42933 Kč32 117,28 Kč
270175,37919 Kč47 352,38 Kč
540170,90544 Kč92 288,94 Kč
1 080167,22380 Kč180 601,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,92000 Kč
Unit Price with VAT:329,02320 Kč