
MAX17501BATB+ | |
|---|---|
cms-digikey-product-number | MAX17501BATB+-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MAX17501BATB+ |
cms-description | IC REG BUCK 5V 500MA 10TDFN |
cms-customer-reference | |
cms-detailed-description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 10-WFDFN Exposed Pad |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | MAX17501BATB+ Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |






