
MAX17501BATB+T | |
|---|---|
DigiKey Part Number | MAX17501BATB+TTR-ND - Tape & Reel (TR) MAX17501BATB+TCT-ND - Cut Tape (CT) MAX17501BATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17501BATB+T |
Description | IC REG BUCK 5V 500MA 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17501BATB+T Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 600kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-TDFN (3x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 42,09480 Kč | 1 052,37 Kč |
| 100 | 37,81730 Kč | 3 781,73 Kč |
| 250 | 35,77552 Kč | 8 943,88 Kč |
| 500 | 35,09980 Kč | 17 549,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,46434 Kč | 81 160,85 Kč |
| 5 000 | 31,82015 Kč | 159 100,75 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |






