MAX17501E Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17501ETEVKIT#

DigiKey Part Number
MAX17501ETEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17501ETEVKIT#
Description
EVAL BOARD FOR MAX17501E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17501E Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
500mA
Voltage - Input
4.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MAX17501E
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1990,90000 Kč990,90 Kč
Manufacturers Standard Package
Unit Price without VAT:990,90000 Kč
Unit Price with VAT:1 198,98900 Kč