


MAX17498BATE+ | |
|---|---|
DigiKey Part Number | MAX17498BATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17498BATE+ |
Description | IC OFFLINE SW MULT TOP 16TQFN |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback Topology 500kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17498BATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Duty Cycle | 92% | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | EN, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,71800 Kč | 517,18 Kč |
| 25 | 47,43040 Kč | 1 185,76 Kč |
| 100 | 42,70780 Kč | 4 270,78 Kč |
| 300 | 40,07257 Kč | 12 021,77 Kč |
| 500 | 39,09870 Kč | 19 549,35 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |














