
MAX17498BEVKIT# | |
|---|---|
DigiKey Part Number | MAX17498BEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17498BEVKIT# |
Description | EVAL BOARD FOR MAX17498B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX17498B - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 18V ~ 36V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MAX17498B |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 811,57000 Kč | 4 811,57 Kč |
| Unit Price without VAT: | 4 811,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 821,99970 Kč |


