Converter Offline Boost, Flyback Topology 500kHz 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Boost, Flyback Topology 500kHz 16-TQFN (3x3)
Educational Video–Industrial Digital Isolation

MAX17498BATE+T

DigiKey Part Number
MAX17498BATE+TTR-ND - Tape & Reel (TR)
MAX17498BATE+TCT-ND - Cut Tape (CT)
MAX17498BATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17498BATE+T
Description
IC OFFLINE SW MULT TOP 16TQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology 500kHz 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17498BATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Flyback
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Duty Cycle
92%
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
EN, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1073,47200 Kč734,72 Kč
2567,63880 Kč1 690,97 Kč
10061,22600 Kč6 122,60 Kč
25058,16864 Kč14 542,16 Kč
50058,14976 Kč29 074,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,20700 Kč133 017,50 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč