Battery Fuel Gauge IC Lithium Ion/Polymer 30-WLP (2.37x2.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17320X20+

DigiKey Part Number
505-MAX17320X20+-ND
Manufacturer
Manufacturer Product Number
MAX17320X20+
Description
IC BATT FUEL LI-ION 2-4C 30WLP
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion/Polymer 30-WLP (2.37x2.55)
Datasheet
 Datasheet
EDA/CAD Models
MAX17320X20+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Function
Fuel Gauge
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-WFBGA, WLBGA
Supplier Device Package
30-WLP (2.37x2.55)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1066,92100 Kč669,21 Kč
2561,56600 Kč1 539,15 Kč
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč