


SCF4030-12-02 | |
|---|---|
DigiKey Part Number | 283-SCF4030-12-02TR-ND - Tape & Reel (TR) 283-SCF4030-12-02CT-ND - Cut Tape (CT) 283-SCF4030-12-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-12-02 |
Description | FUSE TRIGGERABLE 12A 36V 2 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 4 ~ 9V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 27,92800 Kč | 139,64 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 50 | 21,36760 Kč | 1 068,38 Kč |
| 100 | 19,71290 Kč | 1 971,29 Kč |
| 250 | 17,71560 Kč | 4 428,90 Kč |
| 500 | 16,33476 Kč | 8 167,38 Kč |
| 1 000 | 15,05536 Kč | 15 055,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,43086 Kč | 62 154,30 Kč |
| 10 000 | 11,54890 Kč | 115 489,00 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |




