MAX17262REWL+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17260SEWL+T

DigiKey Part Number
175-MAX17260SEWL+TTR-ND - Tape & Reel (TR)
175-MAX17260SEWL+TCT-ND - Cut Tape (CT)
175-MAX17260SEWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17260SEWL+T
Description
IC BATT MON LI-ION 1CELL 9WLP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 9-WLP (1.47x1.45)
Datasheet
 Datasheet
EDA/CAD Models
MAX17260SEWL+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLBGA
Supplier Device Package
9-WLP (1.47x1.45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,33000 Kč65,33 Kč
1049,01900 Kč490,19 Kč
2544,92440 Kč1 123,11 Kč
10040,42400 Kč4 042,40 Kč
25038,27720 Kč9 569,30 Kč
50036,98308 Kč18 491,54 Kč
1 00035,91781 Kč35 917,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,79346 Kč86 983,65 Kč
5 00034,11568 Kč170 578,40 Kč
Manufacturers Standard Package
Unit Price without VAT:65,33000 Kč
Unit Price with VAT:79,04930 Kč