MAX17243 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17243EVKIT#

DigiKey Part Number
MAX17243EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17243EVKIT#
Description
EVAL BOARD FOR MAX17243
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX17243 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
5.6V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
MAX17243
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 184,50000 Kč1 184,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 184,50000 Kč
Unit Price with VAT:1 433,24500 Kč