Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 3A 20-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17243ETPA+T

DigiKey Part Number
MAX17243ETPA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17243ETPA+T
Description
IC REG BUCK ADJ/1V 3A 20TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 3A 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17243ETPA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
220kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500112,70601 Kč281 765,03 Kč
Manufacturers Standard Package
Unit Price without VAT:112,70601 Kč
Unit Price with VAT:136,37427 Kč