Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 3A 20-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17243ETPA+

DigiKey Part Number
505-MAX17243ETPA+-ND
Manufacturer
Manufacturer Product Number
MAX17243ETPA+
Description
IC REG BUCK ADJ/1V 3A 20TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 3A 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17243ETPA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
220kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Factory Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
10154,33500 Kč1 543,35 Kč
25143,32400 Kč3 583,10 Kč
100131,22070 Kč13 122,07 Kč
490122,06437 Kč59 811,54 Kč
980119,18529 Kč116 801,58 Kč
1 470117,74293 Kč173 082,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč