
MAX17085BETL+T | |
|---|---|
DigiKey Part Number | MAX17085BETL+TTR-ND - Tape & Reel (TR) MAX17085BETL+TCT-ND - Cut Tape (CT) MAX17085BETL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17085BETL+T |
Description | IC BAT CHG MULTCHEM 2-4CL 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17085BETL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,29000 Kč | 214,29 Kč |
| 10 | 167,34800 Kč | 1 673,48 Kč |
| 25 | 155,60160 Kč | 3 890,04 Kč |
| 100 | 142,68320 Kč | 14 268,32 Kč |
| 250 | 136,52440 Kč | 34 131,10 Kč |
| 500 | 132,81202 Kč | 66 406,01 Kč |
| 1 000 | 129,75809 Kč | 129 758,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 118,40625 Kč | 296 015,62 Kč |
| Unit Price without VAT: | 214,29000 Kč |
|---|---|
| Unit Price with VAT: | 259,29090 Kč |



