


MAX16074RS17D2+T | |
|---|---|
DigiKey Part Number | MAX16074RS17D2+TTR-ND - Tape & Reel (TR) MAX16074RS17D2+TCT-ND - Cut Tape (CT) MAX16074RS17D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16074RS17D2+T |
Description | IC SUPERVISOR 1 CHANNEL 4UCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-UCSP (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16074RS17D2+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.67V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 34ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | 4-UCSP (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 50,63880 Kč | 1 265,97 Kč |
| 100 | 45,62450 Kč | 4 562,45 Kč |
| 250 | 43,23404 Kč | 10 808,51 Kč |
| 500 | 42,72884 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,35412 Kč | 98 385,30 Kč |
| 5 000 | 38,59949 Kč | 192 997,45 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |











