


MAX15104EWL+T | |
|---|---|
DigiKey Part Number | 175-MAX15104EWL+TTR-ND - Tape & Reel (TR) 175-MAX15104EWL+TCT-ND - Cut Tape (CT) 175-MAX15104EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15104EWL+T |
Description | IC REG LINEAR POS ADJ 2A 15-WLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 15-WLP (1.58x2.66) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15104EWL+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (500kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 15-WFBGA, WLBGA |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package 15-WLP (1.58x2.66) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.15V @ 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,15000 Kč | 140,15 Kč |
| 10 | 107,74000 Kč | 1 077,40 Kč |
| 25 | 99,64760 Kč | 2 491,19 Kč |
| 100 | 90,74850 Kč | 9 074,85 Kč |
| 250 | 87,74992 Kč | 21 937,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,62496 Kč | 199 062,40 Kč |
| Unit Price without VAT: | 140,15000 Kč |
|---|---|
| Unit Price with VAT: | 169,58150 Kč |




