
MAX15091AETI+ | |
---|---|
DigiKey Part Number | 505-MAX15091AETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15091AETI+ |
Description | IC CTRLR HOTSWAP 2.7V-18V 28TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15091AETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 9A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 400 µA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 221,01000 Kč | 221,01 Kč |
10 | 172,84700 Kč | 1 728,47 Kč |
60 | 151,81950 Kč | 9 109,17 Kč |
120 | 146,13117 Kč | 17 535,74 Kč |
300 | 140,12757 Kč | 42 038,27 Kč |
540 | 137,01472 Kč | 73 987,95 Kč |
1 020 | 134,17828 Kč | 136 861,85 Kč |
Unit Price without VAT: | 221,01000 Kč |
---|---|
Unit Price with VAT: | 267,42210 Kč |