


MAX15007AASA+ | |
|---|---|
DigiKey Part Number | MAX15007AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15007AASA+ |
Description | IC REG LIN 3.3V 50MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15007AASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 10 | 53,34100 Kč | 533,41 Kč |
| 25 | 48,93720 Kč | 1 223,43 Kč |
| 100 | 44,08710 Kč | 4 408,71 Kč |
| 300 | 41,38080 Kč | 12 414,24 Kč |
| 500 | 40,37980 Kč | 20 189,90 Kč |
| 1 000 | 39,23215 Kč | 39 232,15 Kč |
| 2 500 | 38,02068 Kč | 95 051,70 Kč |
| 5 000 | 37,29075 Kč | 186 453,75 Kč |
| Unit Price without VAT: | 70,94000 Kč |
|---|---|
| Unit Price with VAT: | 85,83740 Kč |






