



LTM8032IV#PBF | |
|---|---|
DigiKey Part Number | LTM8032IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8032IV#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8032IV#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 71-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 71-LGA (15x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,23000 Kč | 598,23 Kč |
| 5 | 576,01800 Kč | 2 880,09 Kč |
| 10 | 566,65200 Kč | 5 666,52 Kč |
| 25 | 554,52360 Kč | 13 863,09 Kč |
| 50 | 545,50700 Kč | 27 275,35 Kč |
| 170 | 529,91418 Kč | 90 085,41 Kč |
| 340 | 521,26856 Kč | 177 231,31 Kč |
| Unit Price without VAT: | 598,23000 Kč |
|---|---|
| Unit Price with VAT: | 723,85830 Kč |







