



LTM8025IV#PBF | |
|---|---|
DigiKey Part Number | LTM8025IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8025IV#PBF |
Description | DC DC CONVERTER 0.8-24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8025IV#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 70-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 70-LGA (15x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,14000 Kč | 491,14 Kč |
| 5 | 472,91600 Kč | 2 364,58 Kč |
| 10 | 465,25300 Kč | 4 652,53 Kč |
| 25 | 455,28720 Kč | 11 382,18 Kč |
| 50 | 447,88320 Kč | 22 394,16 Kč |
| 170 | 435,08600 Kč | 73 964,62 Kč |
| 340 | 427,98803 Kč | 145 515,93 Kč |
| Unit Price without VAT: | 491,14000 Kč |
|---|---|
| Unit Price with VAT: | 594,27940 Kč |









