
MAX14883EASA+ | |
---|---|
DigiKey Part Number | 505-MAX14883EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14883EASA+ |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14883EASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 130 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,28000 Kč | 92,28 Kč |
10 | 70,03000 Kč | 700,30 Kč |
25 | 64,46480 Kč | 1 611,62 Kč |
100 | 58,34480 Kč | 5 834,48 Kč |
300 | 54,92940 Kč | 16 478,82 Kč |
500 | 53,66642 Kč | 26 833,21 Kč |
1 000 | 52,21831 Kč | 52 218,31 Kč |
2 500 | 50,68956 Kč | 126 723,90 Kč |
Unit Price without VAT: | 92,28000 Kč |
---|---|
Unit Price with VAT: | 111,65880 Kč |