
1-2291392-0 | |
---|---|
DigiKey Part Number | 17-1-2291392-0TR-ND - Tape & Reel (TR) 17-1-2291392-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2291392-0 |
Description | MALE ASM, 1 POS, R/A, PCB, FAKRA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2291392-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Number of Ports | 1 | |
Features | Code K | |
Housing Color | Curry | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 800 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,07000 Kč | 72,07 Kč |
10 | 61,28200 Kč | 612,82 Kč |
25 | 57,44080 Kč | 1 436,02 Kč |
50 | 54,69120 Kč | 2 734,56 Kč |
100 | 52,07920 Kč | 5 207,92 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 47,11330 Kč | 9 422,66 Kč |
400 | 44,86470 Kč | 17 945,88 Kč |
600 | 43,59927 Kč | 26 159,56 Kč |
1 000 | 42,05681 Kč | 42 056,81 Kč |
1 400 | 41,07081 Kč | 57 499,13 Kč |
2 000 | 40,05099 Kč | 80 101,98 Kč |
5 000 | 38,28267 Kč | 191 413,35 Kč |
Unit Price without VAT: | 72,07000 Kč |
---|---|
Unit Price with VAT: | 87,20470 Kč |