
MAX14855GWE+T | |
|---|---|
DigiKey Part Number | 175-MAX14855GWE+TTR-ND - Tape & Reel (TR) 175-MAX14855GWE+TCT-ND - Cut Tape (CT) 175-MAX14855GWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14855GWE+T |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14855GWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,66000 Kč | 225,66 Kč |
| 10 | 176,39900 Kč | 1 763,99 Kč |
| 25 | 164,11440 Kč | 4 102,86 Kč |
| 100 | 150,60220 Kč | 15 060,22 Kč |
| 250 | 144,16220 Kč | 36 040,55 Kč |
| 500 | 140,28014 Kč | 70 140,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 125,24750 Kč | 125 247,50 Kč |
| Unit Price without VAT: | 225,66000 Kč |
|---|---|
| Unit Price with VAT: | 273,04860 Kč |










