
ADUM5212ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM5212ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM5212ARSZ-RL7CT-ND - Cut Tape (CT) ADUM5212ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5212ARSZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5212ARSZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 0/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,56000 Kč | 175,56 Kč |
| 10 | 117,92200 Kč | 1 179,22 Kč |
| 25 | 102,87560 Kč | 2 571,89 Kč |
| 100 | 85,86080 Kč | 8 586,08 Kč |
| 250 | 77,50864 Kč | 19 377,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,51688 Kč | 37 758,44 Kč |
| Unit Price without VAT: | 175,56000 Kč |
|---|---|
| Unit Price with VAT: | 212,42760 Kč |











