


ADXL312ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL312ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADXL312ACPZ-RLCT-ND - Cut Tape (CT) 505-ADXL312ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL312ACPZ-RL |
Description | ACCEL 1.5-12G I2C/SPI 32LFCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g, 12g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL312ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±1.5g, 3g, 6g, 12g | |
Sensitivity (LSB/g) | 345 (±1.5g ) ~ 43 (±12g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-LQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 5 | 95,79200 Kč | 478,96 Kč |
| 10 | 91,71900 Kč | 917,19 Kč |
| 25 | 86,85600 Kč | 2 171,40 Kč |
| 50 | 83,54260 Kč | 4 177,13 Kč |
| 100 | 80,50630 Kč | 8 050,63 Kč |
| 500 | 74,39340 Kč | 37 196,70 Kč |
| 1 000 | 72,11574 Kč | 72 115,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 68,10932 Kč | 272 437,28 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |



