
MAX14778ETP+T | |
|---|---|
DigiKey Part Number | MAX14778ETP+TTR-ND - Tape & Reel (TR) MAX14778ETP+TCT-ND - Cut Tape (CT) MAX14778ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14778ETP+T |
Description | IC SWITCH SP4T X 2 1.5OHM 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.5Ohm 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14778ETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2ms, 1.5ms | |
-3db Bandwidth | 75MHz | |
Charge Injection | 1720pC | |
Channel Capacitance (CS(off), CD(off)) | 78pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -103dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,57000 Kč | 327,57 Kč |
| 10 | 259,01000 Kč | 2 590,10 Kč |
| 25 | 241,91360 Kč | 6 047,84 Kč |
| 100 | 223,60350 Kč | 22 360,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 199,60774 Kč | 499 019,35 Kč |
| Unit Price without VAT: | 327,57000 Kč |
|---|---|
| Unit Price with VAT: | 396,35970 Kč |











