MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1231BETI+T

DigiKey Part Number
MAX1231BETI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1231BETI+T
Description
IC ADC 12BIT SAR 28TQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8, 16 Input 1 SAR 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX1231BETI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
300k
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500417,96653 Kč1 044 916,32 Kč
Manufacturers Standard Package
Unit Price without VAT:417,96653 Kč
Unit Price with VAT:505,73950 Kč