
MSPM0G1507SRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0G1507SRGERTR-ND - Tape & Reel (TR) 296-MSPM0G1507SRGERCT-ND - Cut Tape (CT) 296-MSPM0G1507SRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1507SRGER |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 9x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 31,63800 Kč | 316,38 Kč |
| 25 | 28,83840 Kč | 720,96 Kč |
| 100 | 25,74840 Kč | 2 574,84 Kč |
| 250 | 24,27656 Kč | 6 069,14 Kč |
| 500 | 23,38824 Kč | 11 694,12 Kč |
| 1 000 | 22,65738 Kč | 22 657,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,75468 Kč | 65 264,04 Kč |
| 6 000 | 21,31299 Kč | 127 877,94 Kč |
| 9 000 | 21,09177 Kč | 189 825,93 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |











