
LM4040CEX3-3.3+T | |
|---|---|
DigiKey Part Number | LM4040CEX3-3.3+TTR-ND - Tape & Reel (TR) LM4040CEX3-3.3+TCT-ND - Cut Tape (CT) LM4040CEX3-3.3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEX3-3.3+T |
Description | IC VREF SHUNT 0.5% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEX3-3.3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 25 | 20,68720 Kč | 517,18 Kč |
| 100 | 18,35650 Kč | 1 835,65 Kč |
| 250 | 17,24440 Kč | 4 311,10 Kč |
| 500 | 16,57414 Kč | 8 287,07 Kč |
| 1 000 | 16,38474 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,43958 Kč | 38 598,95 Kč |
| 5 000 | 15,08841 Kč | 75 442,05 Kč |
| 7 500 | 14,91258 Kč | 111 844,35 Kč |
| 12 500 | 14,71778 Kč | 183 972,25 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |









