Similar
Similar
Similar

ICM7211IPL+ | |
|---|---|
DigiKey Part Number | 505-ICM7211IPL+-ND |
Manufacturer | |
Manufacturer Product Number | ICM7211IPL+ |
Description | IC DECODR/DVR LCD 4DIGIT 40-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7211IPL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 4 Digits | |
Current - Supply | 10 µA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 217,72820 Kč | 10 886,41 Kč |
| Unit Price without VAT: | 217,72820 Kč |
|---|---|
| Unit Price with VAT: | 263,45112 Kč |




