Direct

DS87C520-MCL+ | |
|---|---|
DigiKey Part Number | DS87C520-MCL+-ND |
Manufacturer | |
Manufacturer Product Number | DS87C520-MCL+ |
Description | IC MCU 8BIT 16KB OTP 40DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS87C520-MCL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,96000 Kč | 1 237,96 Kč |
| 10 | 1 045,62600 Kč | 10 456,26 Kč |
| 30 | 980,87100 Kč | 29 426,13 Kč |
| 100 | 927,38790 Kč | 92 738,79 Kč |
| Unit Price without VAT: | 1 237,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,93160 Kč |




