



AD680ANZ | |
|---|---|
DigiKey Part Number | AD680ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD680ANZ |
Description | IC VREF SERIES 0.2% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD680ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 36V | |
Current - Supply | 280µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,59000 Kč | 324,59 Kč |
| 10 | 256,87300 Kč | 2 568,73 Kč |
| 50 | 229,75240 Kč | 11 487,62 Kč |
| 100 | 221,35760 Kč | 22 135,76 Kč |
| 250 | 212,49556 Kč | 53 123,89 Kč |
| 500 | 207,15516 Kč | 103 577,58 Kč |
| 1 000 | 202,75823 Kč | 202 758,23 Kč |
| Unit Price without VAT: | 324,59000 Kč |
|---|---|
| Unit Price with VAT: | 392,75390 Kč |



