
DS3232SN# | |
|---|---|
DigiKey Part Number | DS3232SN#-ND |
Manufacturer | |
Manufacturer Product Number | DS3232SN# |
Description | IC RTC CLK/CALENDAR I2C 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 236B I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS3232SN# Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal | |
Memory Size | 236B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.3V ~ 5.5V | |
Voltage - Supply, Battery | 2.3V ~ 5.5V | |
Current - Timekeeping (Max) | 120µA ~ 160µA @ 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,16000 Kč | 285,16 Kč |
| 10 | 224,75600 Kč | 2 247,56 Kč |
| 36 | 204,68361 Kč | 7 368,61 Kč |
| 108 | 192,36509 Kč | 20 775,43 Kč |
| 252 | 185,14893 Kč | 46 657,53 Kč |
| 504 | 180,39855 Kč | 90 920,87 Kč |
| 1 008 | 176,48837 Kč | 177 900,28 Kč |
| Unit Price without VAT: | 285,16000 Kč |
|---|---|
| Unit Price with VAT: | 345,04360 Kč |









