Secure Coprocessor 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28S60Q+

DigiKey Part Number
505-DS28S60Q+-ND
Manufacturer
Manufacturer Product Number
DS28S60Q+
Description
IC SECURE COPROCESSOR 12-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Secure Coprocessor 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS28S60Q+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Secure Coprocessor
Applications
-
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1043,17200 Kč431,72 Kč
2539,49320 Kč987,33 Kč
10035,43410 Kč3 543,41 Kč
49032,36520 Kč15 858,95 Kč
98031,39972 Kč30 771,73 Kč
1 47030,91634 Kč45 447,02 Kč
2 94030,20748 Kč88 809,99 Kč
5 39029,69129 Kč160 036,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč