
DS28S60Q+T | |
|---|---|
DigiKey Part Number | 505-DS28S60Q+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS28S60Q+T |
Description | IC DEEPCOVER SEC COPROC 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | DeepCover Secure Coprocessor 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28S60Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DeepCover Secure Coprocessor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,47691 Kč | 73 692,27 Kč |
| 5 000 | 28,88405 Kč | 144 420,25 Kč |
| Unit Price without VAT: | 29,47691 Kč |
|---|---|
| Unit Price with VAT: | 35,66706 Kč |


