
DS2431P+T&R | |
|---|---|
DigiKey Part Number | DS2431P+T&RTR-ND - Tape & Reel (TR) DS2431P+T&RCT-ND - Cut Tape (CT) DS2431P+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2431P+T&R |
Description | IC EEPROM 1KBIT 1-WIRE 6TSOC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2431P+T&R Models |
Category | Memory Organization 256 x 4 |
Mfr | Memory Interface 1-Wire® |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 2 µs |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 6-TSOC |
Technology EEPROM | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 55,62200 Kč | 556,22 Kč |
| 25 | 54,00760 Kč | 1 350,19 Kč |
| 50 | 52,78520 Kč | 2 639,26 Kč |
| 100 | 51,55900 Kč | 5 155,90 Kč |
| 250 | 49,94140 Kč | 12 485,35 Kč |
| 500 | 48,72470 Kč | 24 362,35 Kč |
| 1 000 | 47,51967 Kč | 47 519,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 36,12600 Kč | 144 504,00 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |










