EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28E07P+T

DigiKey Part Number
175-DS28E07P+TTR-ND - Tape & Reel (TR)
175-DS28E07P+TCT-ND - Cut Tape (CT)
175-DS28E07P+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28E07P+T
Description
IC EEPROM 1KBIT 1-WIRE 6TSOC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS28E07P+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 4
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
2 µs
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1037,56500 Kč375,65 Kč
2536,49440 Kč912,36 Kč
5035,68400 Kč1 784,20 Kč
10034,86930 Kč3 486,93 Kč
25033,79084 Kč8 447,71 Kč
50032,97862 Kč16 489,31 Kč
1 00032,17104 Kč32 171,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00024,46661 Kč97 866,44 Kč
8 00023,84635 Kč190 770,80 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč