Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.4A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL13602BATE+

DigiKey Part Number
505-ADPL13602BATE+-ND
Manufacturer
Manufacturer Product Number
ADPL13602BATE+
Description
IC REG BUCK ADJ 2.4A 16TQFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.4A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADPL13602BATE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
400kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 707
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,90400 Kč329,04 Kč
2530,00200 Kč750,05 Kč
10026,79130 Kč2 679,13 Kč
49024,36367 Kč11 938,20 Kč
98023,60047 Kč23 128,46 Kč
1 47023,21836 Kč34 130,99 Kč
2 94022,65784 Kč66 614,05 Kč
5 39022,24962 Kč119 925,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč