
ADPL13602BATE+T | |
|---|---|
DigiKey Part Number | 505-ADPL13602BATE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPL13602BATE+T |
Description | IC REG BUCK ADJ 2.4A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADPL13602BATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,11593 Kč | 55 289,82 Kč |
| 5 000 | 21,64705 Kč | 108 235,25 Kč |
| 7 500 | 21,41244 Kč | 160 593,30 Kč |
| Unit Price without VAT: | 22,11593 Kč |
|---|---|
| Unit Price with VAT: | 26,76028 Kč |


