
SP-68X37-1-DK | |
|---|---|
DigiKey Part Number | 4355-SP-68X37-1-DK-ND |
Manufacturer | AMX Solar |
Manufacturer Product Number | SP-68X37-1-DK |
Description | POLYCRYS SOLAR CELL 5V 370MW -5V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polycrystalline Solar Cell 370 mW 6.27 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMX Solar | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 370 mW | |
Current @ Pmpp | 69.3 mA | |
Voltage @ Pmpp | 5.28 V | |
Current - Short Circuit (Isc) | 75 mA | |
Type | Polycrystalline | |
Voltage - Open Circuit | 6.27 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | - | |
Size / Dimension | 2.677" L x 1.456" W x 0.079" H (68.00mm x 37.00mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,13000 Kč | 227,13 Kč |
| 10 | 185,93500 Kč | 1 859,35 Kč |
| 50 | 162,09340 Kč | 8 104,67 Kč |
| 100 | 152,87560 Kč | 15 287,56 Kč |
| 250 | 141,56040 Kč | 35 390,10 Kč |
| 500 | 133,60646 Kč | 66 803,23 Kč |
| 1 000 | 131,56250 Kč | 131 562,50 Kč |
| Unit Price without VAT: | 227,13000 Kč |
|---|---|
| Unit Price with VAT: | 274,82730 Kč |











