TSL25911FN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL25911FN

DigiKey Part Number
TSL25911FNTR-ND - Tape & Reel (TR)
TSL25911FNCT-ND - Cut Tape (CT)
TSL25911FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSL25911FN
Description
SENSOR OPT AMBIENT 6 WFDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 6-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
TSL25911FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-DFN (2x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
531,15400 Kč155,77 Kč
1029,68100 Kč296,81 Kč
2527,89560 Kč697,39 Kč
5026,68300 Kč1 334,15 Kč
10025,57360 Kč2 557,36 Kč
50023,34108 Kč11 670,54 Kč
1 00022,51066 Kč22 510,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50021,18099 Kč74 133,47 Kč
7 00020,52982 Kč143 708,74 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč