
TSL25403 | |
|---|---|
DigiKey Part Number | TSL25403TR-ND - Tape & Reel (TR) TSL25403CT-ND - Cut Tape (CT) TSL25403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL25403 |
Description | SENSOR OPT AMBIENT 10 UFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 5 | 25,13400 Kč | 125,67 Kč |
| 10 | 23,91300 Kč | 239,13 Kč |
| 25 | 22,43920 Kč | 560,98 Kč |
| 50 | 21,44160 Kč | 1 072,08 Kč |
| 100 | 20,52380 Kč | 2 052,38 Kč |
| 500 | 18,68566 Kč | 9 342,83 Kč |
| 1 000 | 18,00154 Kč | 18 001,54 Kč |
| 5 000 | 16,65076 Kč | 83 253,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 13,69530 Kč | 136 953,00 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |









