SFH 7072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 7072

DigiKey Part Number
475-SFH7072TR-ND - Tape & Reel (TR)
475-SFH7072CT-ND - Cut Tape (CT)
475-SFH7072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 7072
Description
SENSOR REFLECTIVE 6SMD NO LEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 7072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Method
Reflective
Output Type
Photodiode
Response Time
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
1049,04700 Kč490,47 Kč
10038,26260 Kč3 826,26 Kč
50033,52844 Kč16 764,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50031,19708 Kč46 795,62 Kč
3 00030,01393 Kč90 041,79 Kč
4 50029,40849 Kč132 338,21 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč