
SFH 4855 | |
|---|---|
DigiKey Part Number | 475-SFH4855-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4855 |
Description | EMITTER IR 860NM 100MA TO18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 100mA 40mW/sr @ 100mA 16° TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 16° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 51,61300 Kč | 516,13 Kč |
| 100 | 40,30150 Kč | 4 030,15 Kč |
| 500 | 35,33040 Kč | 17 665,20 Kč |
| 1 000 | 33,71208 Kč | 33 712,08 Kč |
| 2 000 | 32,34228 Kč | 64 684,56 Kč |
| 5 000 | 30,85009 Kč | 154 250,45 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |



