
SFH 4851 | |
|---|---|
DigiKey Part Number | 475-SFH4851-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4851 |
Description | EMITTER IR 860NM 100MA TO46 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 100mA 160mW/sr @ 100mA 6° TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4851 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 160mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 6° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 80,50600 Kč | 805,06 Kč |
| 100 | 64,14260 Kč | 6 414,26 Kč |
| 500 | 56,98984 Kč | 28 494,92 Kč |
| 1 000 | 54,66409 Kč | 54 664,09 Kč |
| 2 000 | 52,69721 Kč | 105 394,42 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |








