
SFH 4855-VAW | |
|---|---|
DigiKey Part Number | 475-SFH4855-VAW-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4855-VAW |
Description | METAL CAN TO18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.7V 100mA 110mW/sr @ 100mA 16° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4855-VAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 110mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 16° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 54,65800 Kč | 546,58 Kč |
| 100 | 42,78760 Kč | 4 278,76 Kč |
| 500 | 37,57592 Kč | 18 787,96 Kč |
| 1 000 | 35,87949 Kč | 35 879,49 Kč |
| 2 000 | 34,44407 Kč | 68 888,14 Kč |
| 5 000 | 32,88035 Kč | 164 401,75 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |




