SFH 4715A(S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4715AS-EA

DigiKey Part Number
475-SFH4715AS-EATR-ND - Tape & Reel (TR)
475-SFH4715AS-EACT-ND - Cut Tape (CT)
475-SFH4715AS-EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4715AS-EA
Description
OSLON BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 3.35V 1.5A 780mW/sr @ 1.5A 90° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4715AS-EA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
780mW/sr @ 1.5A
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
3.35V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,24000 Kč71,24 Kč
1052,15800 Kč521,58 Kč
10040,83510 Kč4 083,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60035,41030 Kč21 246,18 Kč
1 20033,86125 Kč40 633,50 Kč
1 80033,06774 Kč59 521,93 Kč
3 00032,17277 Kč96 518,31 Kč
4 20031,64077 Kč132 891,23 Kč
6 00031,12245 Kč186 734,70 Kč
Manufacturers Standard Package
Unit Price without VAT:71,24000 Kč
Unit Price with VAT:86,20040 Kč