SFH 4258-Z is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 7,47419 Kč
Datasheet
Infrared (IR) Emitter 860nm 1.5V 100mA 110mW/sr @ 100mA 30° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4258-Z

DigiKey Part Number
475-SFH4258-ZTR-ND - Tape & Reel (TR)
475-SFH4258-ZCT-ND - Cut Tape (CT)
475-SFH4258-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4258-Z
Description
EMITTER IR 860NM 100MA PLCC
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 110mW/sr @ 100mA 30° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SFH 4258-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
110mW/sr @ 100mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
4-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.01.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1014,63600 Kč146,36 Kč
10010,78460 Kč1 078,46 Kč
5009,07282 Kč4 536,41 Kč
1 0008,51175 Kč8 511,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,03573 Kč16 071,46 Kč
4 0007,63209 Kč30 528,36 Kč
6 0007,42524 Kč44 551,44 Kč
10 0007,19177 Kč71 917,70 Kč
14 0007,05293 Kč98 741,02 Kč
20 0006,91756 Kč138 351,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč