
SFH 3219-Z | |
|---|---|
DigiKey Part Number | 475-SFH3219-ZTR-ND - Tape & Reel (TR) 475-SFH3219-ZCT-ND - Cut Tape (CT) 475-SFH3219-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 3219-Z |
Description | SENSOR PHOTO 990NM TOP VIEW PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 990nm Top View 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3219-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 990nm | |
Viewing Angle | 50° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 100 | 8,70160 Kč | 870,16 Kč |
| 500 | 7,26992 Kč | 3 634,96 Kč |
| 1 000 | 6,80020 Kč | 6 800,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,40114 Kč | 12 802,28 Kč |
| 4 000 | 6,06275 Kč | 24 251,00 Kč |
| 6 000 | 5,88920 Kč | 35 335,20 Kč |
| 10 000 | 5,69331 Kč | 56 933,10 Kč |
| 14 000 | 5,57680 Kč | 78 075,20 Kč |
| 20 000 | 5,46322 Kč | 109 264,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



